RLS-105
image shown is a representation only
Description:
Line Inductor for Recom DC/DC
Supplier:
RECOM
Matchcode:
RLS-105
Rutronik No.:
ICDCDC4732
Unit Pack:
50
MOQ:
50
package:
open Frame
Packaging:
BAG
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.0001 Hz
- DC Resistance
- 0.35 Ohm
- Current
- 1.02 A
- Satur current
- 1.1 A
- Automotive
- NO
- Package
- open Frame
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.