RHV3-2424S/R20


image shown is a representation only
Description:
DC/DC Mod 24V to 24V 3W 20kV 20kV THT
Supplier:
RECOM
Matchcode:
RHV3-2424S/R20
Rutronik No.:
ICDCDC4924
Unit Pack:
10
MOQ:
10
package:
SIP16
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 20 W
- Vin(min)
- 21.6 V(DC)
- Vin(max)
- 26.4 V(DC)
- V out
- 24 V(DC)
- No.of outputs
- SINGLE
- Output current
- 125 mA
- Isolated
- YES
- Isolation
- 20 kV(DC)
- Reg./Unreg.
- UNREG
- Efficiency
- 81 %
- Series
- Econoline
- Automotive
- NO
- Package
- SIP16
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.