REC30E-2412SZ
image shown is a representation only
Description:
DC/DC Mod 9-36V to 12V 30W 1"x1"case
Supplier:
RECOM
Matchcode:
REC30E-2412SZ
Rutronik No.:
ICDCDC6007
Unit Pack:
8
MOQ:
8
package:
1" x 1"
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 30 W
- Vin(min)
- 9 V(DC)
- Vin(max)
- 36 V(DC)
- V out
- 12 V(DC)
- No.of outputs
- SINGLE
- Output current
- 2.0 mA
- Isolated
- YES
- Isolation
- REG 4:1 kV(DC)
- Reg./Unreg.
- Econoline
- Efficiency
- 90 %
- Series
- Econoline
- Automotive
- NO
- Package
- 1" x 1"
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.