REC3-0509SRW/H4/A
image shown is a representation only
Description:
DC/DC Mod 4.5-9V to 09V 3W 4kV 4kV THT
Supplier:
RECOM
Matchcode:
REC3-0509SRW/H4/A
Rutronik No.:
ICDCDC3808
Unit Pack:
15
MOQ:
15
package:
DIP24
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 7.5 W
- Vin(min)
- 4,5 V(DC)
- Vin(max)
- 9 V(DC)
- V out
- 09 V(DC)
- No.of outputs
- SINGLE
- Output current
- 330 mA
- Isolated
- YES
- Isolation
- 4 kV(DC)
- Reg./Unreg.
- REG 2:1
- Efficiency
- 0 %
- Series
- Econoline
- Automotive
- NO
- Package
- DIP24
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.