REC10K-4824SAW/H2
New Product
image shown is a representation only
Description:
DC/DC Mod 18-75V to 24V 10W THT
Supplier:
RECOM
Matchcode:
REC10K-4824SAW/H2
Rutronik No.:
ICDCDC6323
Unit Pack:
18
MOQ:
18
package:
1x1
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 10 W
- Vin(min)
- 18 V(DC)
- Vin(max)
- 75 V(DC)
- V out
- 24 V(DC)
- No.of outputs
- SINGLE
- Output current
- 417 mA
- Isolated
- YES
- Isolation
- 1.6 kV(DC)
- Reg./Unreg.
- REG 4:1
- Efficiency
- 85 %
- Series
- Econoline
- Automotive
- NO
- Package
- 1x1
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Customs Tariff No.
- 85044083900
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.