RCDE-48-1.05


image shown is a representation only
Description:
LED Mod 6-60V to 3-52V 1050mA THT
Supplier:
RECOM
Matchcode:
RCDE-48-1.05
Rutronik No.:
LEDDRV1690
Unit Pack:
14
MOQ:
14
package:
DIP24
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- ACDC
- Input voltage
- 60 V
- Output voltage
- 52 V
- Output current
- 1050 mA
- Automotive
- NO
- Package
- DIP24
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.