RCD-48-0.70


image shown is a representation only
Description:
LED Mod 9-60V to 2-56V 0.7A THT
Supplier:
RECOM
Matchcode:
RCD-48-0.70
Rutronik No.:
LEDDRV1201
Unit Pack:
29
MOQ:
29
package:
DIP
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DCDC
- Power
- 9 W
- Input voltage
- 60 V
- Output voltage
- 2-56 V
- Input Current
- 2-56 mA
- Output current
- 0-700 mA
- Warranty
- 5 Years
- IP Rating
- 66
- Efficiency
- 96 %
- PFC
- NO YES/NO
- Oper.temp.
- YES °
- Output type
- SINGLE
- Automotive
- NO
- Package
- DIP
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.