RCD-24-0.50/PL/B-R


image shown is a representation only
Description:
LED Mod 4.5-36V to 2-35V 0.5A SMD
Supplier:
RECOM
Matchcode:
RCD-24-0.50/PL/B-R
Rutronik No.:
LEDDRV1975
Unit Pack:
400
MOQ:
400
package:
open Frame
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DCDC
- Power
- 17.5 W
- Input voltage
- 4,5-36 V
- Output voltage
- 2-35 V
- Input Current
- 2-35 mA
- Output current
- 0-500 mA
- Warranty
- 0 Years
- IP Rating
- N/A
- Efficiency
- 0 %
- PFC
- N/A YES/NO
- Isolation
- 0 kv[AC]
- Oper.temp.
- -40-80 °
- Ripple & Noise
- 0 mV[pp]
- Output type
- SINGLE
- Automotive
- NO
- Package
- open Frame
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.