RACM30-12DK/277/OF
image shown is a representation only
Description:
30W AC/DC-Converter 1.5"x3" OF 4kV reg
Supplier:
RECOM
Matchcode:
RACM30-12DK/277/OF
Rutronik No.:
SMPS1586
Unit Pack:
12
MOQ:
12
package:
open Frame
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 30 W
- V(in)min
- 85 V(DC)
- V(in)max
- 305 V(DC)
- V out
- +/-1250 V(DC)
- Output current
- 1,25 mA
- No.of outputs
- DUAL
- Isolation
- 4 kV(DC)
- Reg./ Unreg.
- REG
- Efficiency
- 86 %
- Series
- Powerline
- Automotive
- NO
- Package
- open Frame
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.