RACD12-500-LP


image shown is a representation only
Description:
LED Mod 198-264V to 2-24V 12W 3.75kV
Supplier:
RECOM
Matchcode:
RACD12-500-LP
Rutronik No.:
LEDDRV1901
Unit Pack:
10
MOQ:
10
package:
Standard
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- ACDC
- Power
- 12 W
- Input voltage
- 198-264 V
- Output voltage
- 2-24 V
- Input Current
- 130 mA
- Output current
- 500 mA
- Warranty
- 3 Years
- IP Rating
- 20
- Efficiency
- 81 %
- PFC
- NO YES/NO
- Isolation
- 3.75 kv[AC]
- Oper.temp.
- -20/50 °
- Output type
- SINGLE
- Automotive
- NO
- Package
- Standard
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.