RAC20NE-24SK/277/CC/EPID

New Product

image shown is a representation only
Description:
AC/DC Mod 85-305V to 24V 15W 4.2kV Push-
Supplier:
RECOM
Matchcode:
RAC20NE-24SK/277/CC/EPID
Rutronik No.:
ICACDC1114
Unit Pack:
22
MOQ:
22
package:
PanelMount
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 20 W
- V(in)min
- 85 V(DC)
- V(in)max
- 305 V(DC)
- V out
- 24 V(DC)
- Output current
- 833 mA
- No.of outputs
- SINGLE
- Isolation
- 4.2 kV(DC)
- Reg./ Unreg.
- REG
- Efficiency
- 87 %
- Series
- Powerline
- Automotive
- NO
- Package
- PanelMount
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Customs Tariff No.
- 85044095900
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.