R-78CK12-0.5


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 0.5 A
- Output current
- 500 mA
- Vin(min)
- 15 V(DC)
- Vin(max)
- 40 V(DC)
- No.of outputs
- SINGLE
- V out
- 12 V(DC)
- CSC Protection
- YES
- Reg./Unreg.
- N/A
- Automotive
- NO
- Package
- SIP3
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- Supplier Lead time
- 17 weeks
The R-78CK-0.5 is a non-isolated DCDC converter from RECOM. This 0.5 amp
switching regulator is a compact and efficient solution with a wide
input range of 5V to 40V. With up to 96% efficiency and no need for
heatsinks, it saves space and energy while operating up to 100°C ambient
temperature. Its pin-out is compatible with the LM78xx linear, making
it easy to integrate into existing designs. The converter also features
short circuit protection, thermal shutdown, and low ripple and noise,
ensuring stable performance. It is certified by IEC/EN62368-1, making it
a versatile solution for a wide range of applications. The fixed output
voltages of 3.3, 5, 12, and 15V make the R-78CK particularly easy to
use, and additional voltages are available upon request. The converter
can also serve as a positive to negative converter, making it ideal for
use in circuits that require a negative voltage source.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.