R2S-053.3/P


image shown is a representation only
Description:
DC/DC Mod 05V to 3.3V 2W 1kV SMD
Supplier:
RECOM
Matchcode:
R2S-053.3/P
Rutronik No.:
ICDCDC6173
Unit Pack:
39
MOQ:
39
package:
SMD 5 Pin
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 2 W
- Vin(min)
- 4.5 V(DC)
- Vin(max)
- 5.5 V(DC)
- V out
- 3.3 V(DC)
- No.of outputs
- SINGLE
- Output current
- 606 mA
- Isolated
- YES
- Isolation
- 1 kV(DC)
- Reg./Unreg.
- UNREG
- Efficiency
- 70-75 %
- Series
- Econoline
- Automotive
- NO
- Package
- SMD 5 Pin
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.