R05C05TE05S-R


image shown is a representation only
Description:
DC/DC Mod 4,5-5,5V to 05V 0,5W 3kV SMD
Supplier:
RECOM
Matchcode:
R05C05TE05S-R
Rutronik No.:
ICDCDC5455
Unit Pack:
500
MOQ:
500
package:
SMD 16 PIN
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 0.5 W
- Vin(min)
- 4.5 V(DC)
- Vin(max)
- 5.5 V(DC)
- V out
- 5.0 V(DC)
- No.of outputs
- SINGLE
- Output current
- 100 mA
- Isolated
- YES
- Isolation
- 3 kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 53 %
- Series
- Econoline
- Automotive
- NO
- Package
- SMD 16 PIN
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.