RX24064D-FHW
image shown is a representation only
Description:
LCD passive M RX24064D-FHW
Supplier:
Raystar
Matchcode:
RX24064D-FHW
Rutronik No.:
DISPL5661
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resolution
- 240x64
- Technology
- FSTN pos.
- Module Type
- modul/COG
- Display mode
- Transflec.
- Viewing Area
- 80,8x24,8 mm
- Outline Dim.
- 86,2x39,3 mm
- Viewing angle
- 6:00
- Operating temp.
- -20 to +70 °C
- Backlight
- White LED
- Connection
- FPC
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.