RL0F0007000A8GDAASA00
image shown is a representation only
Description:
7 inch smart TFT RS485 series
Supplier:
Raystar
Matchcode:
RL0F0007000A8GDAASA00
Rutronik No.:
DISIMO1282
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 7 Inch
- Resolution
- 1024x600 Pixel
- Aspect ratio
- 16:9
- Backlight
- LED
- Brightness
- 500 cd/m²
- Viewing angles
- 170/170 °
- Technology
- TFT
- Contrast
- N/A
- Reaction time
- N/A ms
- Video input
- N/A
- Interactive
- NO
- Oper.temp.
- -20/+70 °C
- Fanless
- YES
- 24/7 certified
- N/A
- Length
- 169.9 mm
- Height
- 103.4 mm
- Width
- 5.6 mm
- Weight
- 0.1 KG
- Open frame
- YES
- Powerconsumpt.
- 5.9 watt
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85312095900
- Country
- Taiwan
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.