REX012864ACWPP3N00000
Description:
OLED passive REX012864ACWPP3N00000
Supplier:
Raystar
Matchcode:
REX012864ACWPP3N00000
Rutronik No.:
DISOL1276
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Outline Dim.
- 26,7x19,26 mm
- Viewing area
- 21,74x10,8 mm
- Resolution
- 128x64
- Technology
- OLED white
- Module type
- COG
- Display mode
- passive
- Operating temp.
- -40 - +80 °C
- Colour
- White
- Connection
- FPC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Viewing angle
- 160
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.