RC2004A-FHW-ESX
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Module Type
- module COB
- Connection
- PIN
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 34 weeks
RC2004A is 20 characters x 4 lines monochrome LCD display module. The RC2004A LCD display has the same specs as RC2004A1. The only difference between them is the position of pins. RC2004A has 16pins on the PCB; pins of RC2004A1 are on the FFC connector. Default interface of RC2004A LCD display is 6800 with built-in IC ST7066; if you require interface such as SPI or I2C, they’re available as well, but the IC will be replaced with RW1063. Power supply of LCD display RC2004A is 5V (3V is optional). Negative voltage version is available for 3V power supply.
Raystar provides various LED backlight combinations for RC2004A display LCD, such as white, yellow-green, amber, red and RGB. You can choose module with LED backlight or without it. There are many LCD modes to choose from, including STN negative, blue ; STN positive, gray/yellow-green ; FSTN positive, white ; FSTN negative, black. RC2004A display LCD 20x4 offers a selection of fonts, for instance, English/Japanese, Europe and Cyrillic (Russian), etc. If you’d like to obtain full datasheet of LCD 20x4, please contact us for more info!
★RC2004A1:FFC connector
★RC2004A2:7 colors LED option
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.