RC1602D-BIW-ESX


image shown is a representation only
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Taiwan
- Supplier Lead time
- 34 weeks
RC1602D is a 2 Line x 16 Character LCD display with module dimension 85.0 x 30.0 mm. Default interface of RC1602D Two Line 16 Character LCD Display module is 6800 with built-in IC ST7066; if you require interface such as SPI or I2C, they’re available as well, but the IC will be replaced with RW1063. Power supply of RC1602D LCD display 16x2 is 5V. Negative voltage version is available for 3V power supply.
Raystar provides various LED backlight combinations for RC1602D 16 character x 2 lines LCD display module, such as yellow-green and white. You can choose module with LED backlight or without it. This RC1602D display LCD 16x2 offers a selection of fonts, including English/Japanese, Europe and Cyrillic (Russian), etc. Feel free to contact us if you need full datasheet or more info of this display LCD 16x2.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.