RC1602A-FHW-ESX
image shown is a representation only
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Taiwan
- Supplier Lead time
- 34 weeks
RC1602A is a monochrome character LCD module with display format of 16 character x 2 lines. The dimension of the module is 84.0 x 44.0 mm. Default interface is 6800 with built-in IC ST7066; if you require interface such as SPI or I2C, they’re also available, but the IC will be replaced with RW1063. Default power supply of RC1602A LCD Display is 5V (3V is optional). Negative voltage is an available option for 3V module.
There’s a selection of LED backlight colors to choose from, including white/ green/ amber/ yellow-green/ blue/ red. This 16x2 LCD display module without backlight is also available. Welcome to send us inquiry for more combinations with different polarizer and LCD types (positive /negative). If you’d like to obtain full datasheet of RC1602A, please contact us for more info!
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.