RC0802A1-FHW-JSX


image shown is a representation only
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Taiwan
- Supplier Lead time
- 34 weeks
RC0802A1 is the smallest-sized character LCD module in our product line. This 8x2 LCD display module is powered by voltage 5V or negative voltage 3V. Backlight is optional, you can choose module with backlight or without it. There are a lot of combinations for backlight, for example, yellow-green, blue, white, amber, red, and RGB backlight. This 8x2 character monochrome LCD display has built-in IC ST7066 offering a selection of fonts, including English/Japanese, Western European, Eastern European, Scandinavian European, Cyrillic (Russian), and Hebrew/Arabic, etc. Default interface of RC0802A1 8x2 LCD display is 6800; if you require interface such as SPI or I2C, they’re also available, but the IC will be replaced with RW1063.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.