MB85RQ4MLPF-G-BCERE1


image shown is a representation only
Description:
FRAM Quad SPI 4Mb 512Kbx8 SOP16
Supplier:
RAMXEED
Matchcode:
MB85RQ4MLPF-G-BCERE1
Rutronik No.:
ICPROM10986
Unit Pack:
500
MOQ:
500
package:
SOP16
Packaging:
REEL
- Type
- SPI FRAM
- Density
- 4M bit
- Organisation
- 512KBX8
- Package
- SOP16
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- U(cc)min
- 1.7 V
- U(cc)max
- 1.95 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.