WA700/2700SMA


image shown is a representation only
Description:
WA700/2700SMA LTE MIMO ANTENNA
Supplier:
PULSE a YAGEO company
Matchcode:
WA700/2700SMA
Rutronik No.:
WIREAC2027
Unit Pack:
1
MOQ:
26
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Screw
- Standard
- LTE
- Frequency
- 698-2700 M Hz
- Connector (1)
- SMA/m
- Connector (2)
- SMA/m
- Cable type
- RG174
- Cable length
- 1000 mm
- Impedance
- 50 Ohm
- Gain
- 2,5 dB
- Size
- 149 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.