W5150


image shown is a representation only
Description:
5G FR1 BLADE ANTENNA SMA IP65
Supplier:
PULSE a YAGEO company
Matchcode:
W5150
Rutronik No.:
WIREAC2498
Unit Pack:
100
MOQ:
300
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Connector
- Standard
- 5G
- Frequency
- 698-6000 M Hz
- Connector (1)
- SMA/m
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
Key Facts:
LTE and 5G Blade antenna
Covering the standard LTE + 5G FR1 frequencies
Frequency 617-6000MHz
Gain 0~8dBi
IP65
Total length 229mm (straight)
Total length 197.5mm (bent)
Width 30.5mm
Datasheet on Request
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.