W5039


image shown is a representation only
Description:
Stick 2,4GHz RP-SMA str. IP67
Supplier:
PULSE a YAGEO company
Matchcode:
W5039
Rutronik No.:
WIREAC2678
Unit Pack:
35
MOQ:
315
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Connector
- Standard
- 2,4/5GHz
- Frequency
- 2,4 G Hz
- Connector (1)
- RP-SMA/m
- Impedance
- 50 Ohm
- Size
- 94 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 16 weeks
External Stick Antenna
2.4-2.5GHz
1.3dBi
IP67
RP-SMA/m
Length 93.79mm
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.