W3538B0075
image shown is a representation only
Description:
W3538B PCB Penta band antenna
Supplier:
PULSE a YAGEO company
Matchcode:
W3538B0075
Rutronik No.:
WIREAC2695
Unit Pack:
5
MOQ:
1000
Packaging:
INDIVIDUAL
- Antenna type
- PCB
- Standard
- Cellular
- Frequency
- 824-2170 M Hz
- Connector (1)
- IPEX/U.FL
- Cable length
- 100 mm
- Impedance
- 50 Ohm
- Size
- 40 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.