W3227


image shown is a representation only
Description:
Ceramic Patch 40x40mm6mm
Supplier:
PULSE a YAGEO company
Matchcode:
W3227
Rutronik No.:
WIREAC3173
Unit Pack:
120
MOQ:
50
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Ceramic
- Standard
- 2,4/5GHz
- Frequency
- 1,6 G Hz
- Impedance
- 50 Ohm
- Size
- 40 mm
- Packaging
- TRAY
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.