W3155


Description:
6240-9235MHz UWB Antenna
Supplier:
PULSE a YAGEO company
Matchcode:
W3155
Rutronik No.:
WIREAC3171
Unit Pack:
500
MOQ:
3000
Packaging:
REEL
- Antenna type
- SMT
- Frequency
- 6240-9235M Hz
- Impedance
- 50 Ohm
- Gain
- 3 dB
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.