W3127


image shown is a representation only
Description:
Surface m. Helical 433MHz ant.
Supplier:
PULSE a YAGEO company
Matchcode:
W3127
Rutronik No.:
WIREAC1804
Unit Pack:
100
MOQ:
2000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- SMT
- Standard
- ISM
- Frequency
- 433 M Hz
- Impedance
- 50 Ohm
- Size
- 35.35 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.