W1979
image shown is a representation only
Description:
W1979 Ext. LTE Ant-screw M. SMA
Supplier:
PULSE a YAGEO company
Matchcode:
W1979
Rutronik No.:
WIREAC2371
Unit Pack:
1
MOQ:
48
Packaging:
BULK
- Antenna type
- Screw
- Standard
- LTE
- Frequency
- 698-2700 M Hz
- Connector (1)
- SMA/m
- Impedance
- 50 Ohm
- Gain
- 3,5 dB
- Size
- 77,2 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.