TX1188NL


image shown is a representation only
Description:
TX1188 T1/ISDN DualTransformer
Supplier:
PULSE a YAGEO company
Matchcode:
FETRAI
Rutronik No.:
FETRA1899
Unit Pack:
40
MOQ:
600
Packaging:
TRAY
- Mounting
- SMD
- Type
- TELECOM
- Ports
- 2
- Dielec.strength
- 1.5 kV
- Turns ratio
- 1:2
- Length
- 12.83 mm
- T(A)min
- 0 °C
- Height
- 6.22 mm
- T(A)max
- 70 °C
- Width
- 12.83 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.