T8112NLT
Description:
T8112 2X1000uH 700mA +50/-30%
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X1000U
Rutronik No.:
IND22065
Unit Pack:
1600
MOQ:
1600
Packaging:
REEL
- Inductance
- 1000X2 µH
- Mounting
- SMD
- DCR
- 0,3 Ohm
- Enclosure type
- HOUSING
- Tolerance
- +50/-30 %
- Technology
- WIREWOUND
- Length
- 8,9 mm
- Width
- 6,3 mm
- Height
- 3,9 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Design
- HORIZONTAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.