T6003NLT


image shown is a representation only
Description:
T6003 1:1 AUDIO TRANSFORMER
Supplier:
PULSE a YAGEO company
Matchcode:
FETRAFO
Rutronik No.:
FETRA1219
Unit Pack:
150
MOQ:
2800
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Turns ratio
- 1:1
- Length
- 13,46 mm
- Height
- 12,32 mm
- Width
- 17,65 mm
- Weight
- 6,7 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.