SCD0403T-100M-N
Description:
SCD0403 10uH 1150mA 10% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC10U10%
Rutronik No.:
IND21801
Unit Pack:
2000
MOQ:
6000
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 1150 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.182 Ohm
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 4.5 mm
- Width
- 4 mm
- Height
- 3.2 mm
- T(A)min
- -30 °C
- T(A)max
- 100 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000900
- Country
- China
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.