SBY100505T-102Y-NFS
image shown is a representation only
Description:
SBY100505T 1000R 200mA 0,95R
Supplier:
PULSE a YAGEO company
Matchcode:
FEC1000R0402
Rutronik No.:
FE5254
Unit Pack:
10000
MOQ:
50000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Design size
- 0402
- Impedance Z
- 1000 Ohm
- Testfrequency
- 100 MHz
- Current I
- 200 mA
- DCR
- 0,95 Ohm
- Length
- 1 mm
- Width
- 0,5 mm
- Height
- 0,5 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000900
- Country
- Taiwan
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.