SB698SMA3


image shown is a representation only
Description:
STEALTH BLADE LTE Antenna
Supplier:
PULSE a YAGEO company
Matchcode:
SB698SMA3
Rutronik No.:
WIREAC2100
Unit Pack:
1
MOQ:
139
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Adhesive
- Standard
- LTE
- Frequency
- 698-2700 M Hz
- Connector (1)
- SMA/m
- Cable type
- RG316
- Cable length
- 315 mm
- Gain
- 2 dB
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.