PM4341.222NLT


image shown is a representation only
Description:
PM4341 2,2uH 8A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC2,2U20%
Rutronik No.:
IND22809
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 2.2 µH
- Mounting
- SMD
- Current rated
- 8000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 14000 mA
- R(DC)typ.
- 0.018 Ohm
- R(DC)max.
- 0.02 Ohm
- Enclosure type
- SHIELDED
- Length
- 7.6 mm
- Width
- 6.9 mm
- Height
- 3 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.