PM2754NLT
Description:
PM2754 CMC 2x275uH/10A
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X275U35%
Rutronik No.:
IND21642
Unit Pack:
1
MOQ:
150
Packaging:
REEL
- Inductance
- 215X2 µH
- Mounting
- SMD
- Current I
- 10000 mA
- DCR
- 0.00375 Ohm
- Technology
- WIREWOUND
- Length
- 19.5 mm
- Width
- 21.1 mm
- Height
- 11.2 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Design
- FERRITE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.