PM2185.012NL


image shown is a representation only
Description:
PM2185 538uH 24VuS 1:2CT
Supplier:
PULSE a YAGEO company
Matchcode:
FET-PM2185
Rutronik No.:
FETRA2071
Unit Pack:
1
MOQ:
1280
Packaging:
REEL
- Mounting
- SMD
- Power
- 24 VA
- Design
- TOROID
- Turns ratio
- 1:2
- Length
- 9.2 mm
- T(A)min
- -40 °C
- Height
- 7.6 mm
- T(A)max
- 125 °C
- Width
- 8.2 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.