PM0502NLT


image shown is a representation only
Description:
PM0502 CMC 2x470uH/14A
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X470U35%
Rutronik No.:
IND22605
Unit Pack:
75
MOQ:
75
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 470X2 µH
- Mounting
- SMD
- Current rated
- 14000 mA
- Technology
- WIREWOUND
- R(DC)max.
- 0.008 Ohm
- Pitch
- 15.24 mm
- Length
- 30.99 mm
- Width
- 25.4 mm
- Height
- 12.7 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.