PGL6477.101HLT
image shown is a representation only
Description:
PGL6477 0,1uH 22A 15% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,1U15%
Rutronik No.:
IND20967
Unit Pack:
800
MOQ:
4000
Packaging:
REEL
- Inductance
- 0.101 µH
- Mounting
- SMD
- Current rated
- 22000 mA
- Tolerance
- 15 %
- Technology
- WIREWOUND
- Current sat.
- 50000 mA
- R(DC)typ.
- 0.0004 Ohm
- Test frequency
- 0.1 MHz
- Length
- 6.2 mm
- Width
- 6.2 mm
- Height
- 5.2 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Series
- PGL647
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.