PG0006.312NLT
image shown is a representation only
Description:
PG0006 2,8uH 12A 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC2,8U20%
Rutronik No.:
IND12256
Unit Pack:
340
MOQ:
340
Packaging:
REEL
- Inductance
- 2,8 µH
- Mounting
- SMD
- Current rated
- 14000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 12000 mA
- R(DC)typ.
- 0,007 Ohm
- R(DC)max.
- 0,0075 Ohm
- Length
- 13,4 mm
- Width
- 13,3 mm
- Height
- 6 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Weight
- 3 g
- Series
- PG0006
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.