PF0552.333NL

image shown is a representation only
Description:
PF0552 135uH 1,9A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC135U20%
Rutronik No.:
IND22430
Unit Pack:
60
MOQ:
500
Packaging:
REEL
- Inductance
- 135 µH
- Mounting
- SMD
- Current rated
- 1900 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 2000 mA
- R(DC)max.
- 0.22 Ohm
- Enclosure type
- SHIELDED
- Length
- 12.5 mm
- Width
- 12.5 mm
- Height
- 6.25 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.