PE-92116KNL
Description:
PE-921XXK 55uH 7000mA
Supplier:
PULSE a YAGEO company
Matchcode:
INDS55U
Rutronik No.:
IND22693
Unit Pack:
35
MOQ:
840
Packaging:
TRAY
- Inductance
- 55 µH
- Mounting
- THT
- Current rated
- 7000 mA
- Tolerance
- 20 %
- Technology
- TOROID
- R(DC)typ.
- 0.017 Ohm
- Design
- VERTICAL
- Enclosure type
- SOCKET
- Length
- 33.02 mm
- Width
- 17.78 mm
- Height
- 35.56 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Series
- PE-921
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.