PE-92108KNL
Topseller
image shown is a representation only
Description:
PE-921XXK 100uH 3000mA
Supplier:
PULSE a YAGEO company
Matchcode:
INDS100U
Rutronik No.:
IND6964
Unit Pack:
55
MOQ:
55
Packaging:
BULK
- Inductance
- 100 µH
- Mounting
- THT
- Current rated
- 3000 mA
- Tolerance
- 20 %
- Technology
- TOROID
- R(DC)typ.
- 0.04 Ohm
- Design
- VERTICAL
- Enclosure type
- SOCKET
- Length
- 24.64 mm
- Width
- 15.5 mm
- Height
- 27.94 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Series
- PE-921
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.