PE-67300NL


Description:
PE THT CST 1:300 Ip:37A
Supplier:
PULSE a YAGEO company
Matchcode:
INDCSTPE67300
Rutronik No.:
IND22733
Unit Pack:
80
MOQ:
80
Packaging:
TRAY
- Inductance
- 80000 µH
- Mounting
- THT
- Current I
- 37000 mA
- DCR
- 11 Ohm
- Turns Ratio
- 1:300
- Frequency range
- 200000 Hz
- Technology
- SWITCH
- Enclosure type
- CASE
- Length
- 18.2 mm
- Width
- 17.5 mm
- Height
- 16 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Isolation volta
- 5 kV
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.