PE-65612NL


image shown is a representation only
Description:
PE-656 DIGI/AUDIO/DATA TRANSF
Supplier:
PULSE a YAGEO company
Matchcode:
FETRAIPE-65612
Rutronik No.:
FETRA1514
Unit Pack:
60
MOQ:
1800
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- THT
- Type
- DATACOM
- Turns ratio
- 1:1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.