PE-62917NL


image shown is a representation only
Description:
PE-629 2000uH 7500mA VERTICAL
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X2000U
Rutronik No.:
IND9773
Unit Pack:
25
MOQ:
300
Packaging:
BULK
- Inductance
- 2000X2 µH
- Mounting
- THT
- Current I
- 7500 mA
- DCR
- 0.02 Ohm
- Enclosure type
- OPEN
- Technology
- WIREWOUND
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Weight
- 41.2 g
- Design
- VERTICAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Series
- PE-629
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.