PE-53608NLT
image shown is a representation only
Description:
PE-536XXT 192uH 900mA WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC192U
Rutronik No.:
IND6907
Unit Pack:
200
MOQ:
1400
Packaging:
REEL
- Inductance
- 192 µH
- Mounting
- SMD
- Current rated
- 900 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0,476 Ohm
- R(DC)max.
- 0,56 Ohm
- Length
- 14,35 mm
- Width
- 14,22 mm
- Height
- 9,14 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Series
- PE-536
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.