PE-52627NL
Topseller
image shown is a representation only
Description:
PE-526XX 330uH 1000mA
Supplier:
PULSE a YAGEO company
Matchcode:
INDS330U
Rutronik No.:
IND6891
Unit Pack:
25
MOQ:
25
Packaging:
TUBE
- Inductance
- 330 µH
- Mounting
- THT
- Current rated
- 1000 mA
- Tolerance
- 20 %
- R(DC)max.
- 0.78 Ohm
- Design
- HORIZONTAL
- Enclosure type
- HOUSING
- Length
- 18.03 mm
- Width
- 18.03 mm
- Height
- 11.68 mm
- T(A)min
- -30 °C
- T(A)max
- 130 °C
- Series
- PE-526
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.